33 µH Shielded Wirewound Inductor 3.9 A 82.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10054T-330M-HZR

DigiKey Part Number
445-SPM10054T-330M-HZRTR-ND - Tape & Reel (TR)
445-SPM10054T-330M-HZRCT-ND - Cut Tape (CT)
445-SPM10054T-330M-HZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10054T-330M-HZR
Description
FIXED IND 33UH 3.9A 82.2 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 3.9 A 82.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10054T-330M-HZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
82.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 616
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.33000kr.13.33
10kr.10.94200kr.109.42
25kr.10.12000kr.253.00
50kr.9.54200kr.477.10
100kr.8.99710kr.899.71
250kr.8.32428kr.2,081.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.62520kr.3,812.60
1.000kr.7.19087kr.7,190.87
1.500kr.6.94869kr.10,423.03
2.500kr.6.65548kr.16,638.70
3.500kr.6.46934kr.22,642.69
5.000kr.6.41000kr.32,050.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.33000
Unit Price with VAT:kr.16.66250