
SLF12575T-330M3R2-PF | |
|---|---|
DigiKey Part Number | 445-173081-2-ND - Tape & Reel (TR) 445-173081-1-ND - Cut Tape (CT) 445-173081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-330M3R2-PF |
Description | FIXED IND 33UH 3.4A 47.4 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.4 A 47.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-330M3R2-PF Models |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 47.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.309" (7.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-330M-D | TDK | 526 | 445-15163-1-ND | kr.11.09000 | MFR Recommended |
| SPM10054T-330M-HZR | TDK | 616 | 445-SPM10054T-330M-HZRCT-ND | kr.13.33000 | MFR Recommended |
| 744770133 | Würth Elektronik | 7.128 | 732-1229-1-ND | kr.15.38000 | Similar |
| 7447714330 | Würth Elektronik | 13.044 | 732-2993-1-ND | kr.14.49000 | Similar |
| APCF00131375330M00 | Pulse Electronics | 0 | 553-APCF00131375330M00TR-ND | kr.6.72474 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.23000 | kr.9.23 |
| 10 | kr.7.58300 | kr.75.83 |
| 100 | kr.6.23820 | kr.623.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.44196 | kr.2,720.98 |
| 1.000 | kr.5.13178 | kr.5,131.78 |
| 1.500 | kr.4.95877 | kr.7,438.16 |
| 2.500 | kr.4.74927 | kr.11,873.18 |
| 3.500 | kr.4.61630 | kr.16,157.05 |
| 5.000 | kr.4.47950 | kr.22,397.50 |
| Unit Price without VAT: | kr.9.23000 |
|---|---|
| Unit Price with VAT: | kr.11.53750 |

