Similar

RLF7030T-1R0N6R4-T | |
|---|---|
DigiKey Part Number | 445-16647-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLF7030T-1R0N6R4-T |
Description | FIXED IND 1UH 6.4A 8.76 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6.4 A 8.76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF7030T-1R0N6R4-T Models |
Category | Current - Saturation (Isat) 7.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.76mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-1R0N-D | TDK | 1.730 | 445-174167-1-ND | kr.5.77000 | Similar |


