
NLV25T-101J-PF | |
|---|---|
DigiKey Part Number | 445-1749-2-ND - Tape & Reel (TR) 445-1749-1-ND - Cut Tape (CT) 445-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-101J-PF |
Description | FIXED IND 100UH 60MA 21 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 60 mA 21Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-101J-PF Models |
Category | DC Resistance (DCR) 21Ohm Max |
Mfr | Q @ Freq 15 @ 796kHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-101J-EF | TDK | 21.825 | 445-16452-1-ND | kr.1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.93600 | kr.9.36 |
| 100 | kr.0.77110 | kr.77.11 |
| 1.000 | kr.0.63421 | kr.634.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59799 | kr.1,195.98 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

