1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608S102ATD25

DigiKey Part Number
445-MMZ1608S102ATD25TR-ND - Tape & Reel (TR)
445-MMZ1608S102ATD25CT-ND - Cut Tape (CT)
445-MMZ1608S102ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608S102ATD25
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
400mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
500mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.296
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.38500kr.3.85
25kr.0.33600kr.8.40
50kr.0.30120kr.15.06
100kr.0.26990kr.26.99
250kr.0.23228kr.58.07
500kr.0.20692kr.103.46
1.000kr.0.18326kr.183.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13714kr.548.56
8.000kr.0.11880kr.950.40
12.000kr.0.10866kr.1,303.92
20.000kr.0.10737kr.2,147.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000