120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 180mOhm
MMZ-Series_1005 Type

MMZ1005Y121CT000

DigiKey Part Number
445-2152-2-ND - Tape & Reel (TR)
445-2152-1-ND - Cut Tape (CT)
445-2152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005Y121CT000
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005Y121CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
180mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102.235
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34000kr.3.40
25kr.0.29480kr.7.37
50kr.0.26540kr.13.27
100kr.0.23850kr.23.85
250kr.0.20564kr.51.41
500kr.0.18320kr.91.60
1.000kr.0.16249kr.162.49
5.000kr.0.12003kr.600.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10088kr.1,008.80
20.000kr.0.09295kr.1,859.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000