
MLG1005SR10JT000 | |
|---|---|
DigiKey Part Number | 445-3071-2-ND - Tape & Reel (TR) 445-3071-1-ND - Cut Tape (CT) 445-3071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005SR10JT000 |
Description | FIXED IND 100NH 200MA 2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 200 mA 2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005SR10JT000 Models |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH00100505R10JCS | Pulse Electronics | 175.361 | 553-BSCH00100505R10JCSCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.48200 | kr.4.82 |
| 100 | kr.0.39370 | kr.39.37 |
| 1.000 | kr.0.32385 | kr.323.85 |
| 5.000 | kr.0.28245 | kr.1,412.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26120 | kr.2,612.00 |
| 20.000 | kr.0.24629 | kr.4,925.80 |
| 30.000 | kr.0.23798 | kr.7,139.40 |
| 50.000 | kr.0.22791 | kr.11,395.50 |
| 70.000 | kr.0.22152 | kr.15,506.40 |
| 100.000 | kr.0.21495 | kr.21,495.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


