
FG18C0G1H272JNT06 | |
|---|---|
DigiKey Part Number | 445-173187-1-ND - Cut Tape (CT) 445-173187-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H272JNT06 |
Description | CAP CER 2700PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H272JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G2A272JNT06 | TDK | 1.515 | 445-173234-1-ND | kr.2.18000 | Upgrade |
| FA18C0G1H272JNU06 | TDK | 1.003 | 445-180463-1-ND | kr.2.24000 | Parametric Equivalent |
| FG18C0G1H272JNT00 | TDK | 998 | 445-FG18C0G1H272JNT00-ND | kr.1.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.10300 | kr.11.03 |
| 50 | kr.0.79860 | kr.39.93 |
| 100 | kr.0.70570 | kr.70.57 |
| 500 | kr.0.54998 | kr.274.99 |
| 1.000 | kr.0.50203 | kr.502.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44931 | kr.898.62 |
| 4.000 | kr.0.41777 | kr.1,671.08 |
| 6.000 | kr.0.40198 | kr.2,411.88 |
| 10.000 | kr.0.38449 | kr.3,844.90 |
| 14.000 | kr.0.37427 | kr.5,239.78 |
| 20.000 | kr.0.36444 | kr.7,288.80 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

