MFR Recommended

DEA255375BT-2076A1 | |
|---|---|
DigiKey Part Number | 445-3977-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DEA255375BT-2076A1 |
Description | RF FILTER BANDPASS 5.375GHZ 1008 |
Customer Reference | |
Detailed Description | 5.375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 950MHz Bandwidth 1.2dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA255375BT-2076A1 Models |
Category | Filter Type Band Pass |
Manufacturer TDK | Ripple 1dB |
Series | Insertion Loss 1.2dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1008 (2520 Metric), 4 PC Pad |
Frequency 5.375GHz Center | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Bandwidth 950MHz | Height (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEA165550BT-2230C2-H | TDK | 6.671 | 445-181433-1-ND | kr.1.84000 | MFR Recommended |


