
DEA202450BT-2175A1-H | |
|---|---|
DigiKey Part Number | 445-15645-2-ND - Tape & Reel (TR) 445-15645-1-ND - Cut Tape (CT) 445-15645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA202450BT-2175A1-H |
Description | RF FILTER BAND PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA202450BT-2175A1-H Models |
Category | Filter Type Band Pass |
Manufacturer TDK | Mounting Type Surface Mount |
Series | Package / Case 0805 (2012 Metric), 3 PC Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Part Status Active | Height (Max) 0.039" (1.00mm) |
Frequency 2.45GHz Center |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.70500 | kr.17.05 |
| 25 | kr.1.57240 | kr.39.31 |
| 50 | kr.1.47840 | kr.73.92 |
| 100 | kr.1.39040 | kr.139.04 |
| 250 | kr.1.28220 | kr.320.55 |
| 500 | kr.1.20600 | kr.603.00 |
| 1.000 | kr.1.13442 | kr.1,134.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03659 | kr.2,073.18 |
| 4.000 | kr.0.97509 | kr.3,900.36 |
| 6.000 | kr.0.94083 | kr.5,644.98 |
| 10.000 | kr.0.89936 | kr.8,993.60 |
| 14.000 | kr.0.87305 | kr.12,222.70 |
| 20.000 | kr.0.84598 | kr.16,919.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

