
DEA162450BT-1260B2 | |
|---|---|
DigiKey Part Number | 445-6874-2-ND - Tape & Reel (TR) 445-6874-1-ND - Cut Tape (CT) 445-6874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162450BT-1260B2 |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.7dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA162450BT-1260B2 Models |
Category | Filter Type Band Pass |
Manufacturer TDK | Insertion Loss 1.7dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 2.45GHz Center | Height (Max) 0.028" (0.70mm) |
Bandwidth 100MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPF1608LM02R2400A | Pulse Electronics | 51.866 | 311-1558-1-ND | kr.0.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.73900 | kr.27.39 |
| 25 | kr.2.52320 | kr.63.08 |
| 50 | kr.2.37240 | kr.118.62 |
| 100 | kr.2.23040 | kr.223.04 |
| 250 | kr.2.05696 | kr.514.24 |
| 500 | kr.1.93472 | kr.967.36 |
| 1.000 | kr.1.81990 | kr.1,819.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.56234 | kr.6,249.36 |
| 8.000 | kr.1.46962 | kr.11,756.96 |
| 12.000 | kr.1.41793 | kr.17,015.16 |
| 20.000 | kr.1.35536 | kr.27,107.20 |
| 28.000 | kr.1.31564 | kr.36,837.92 |
| 40.000 | kr.1.27478 | kr.50,991.20 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |


