
CNC6P1C0G3A223G250AE | |
|---|---|
DigiKey Part Number | 445-CNC6P1C0G3A223G250AETR-ND - Tape & Reel (TR) 445-CNC6P1C0G3A223G250AECT-ND - Cut Tape (CT) 445-CNC6P1C0G3A223G250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC6P1C0G3A223G250AE |
Description | LOW RESISTANCE SOFT TERM, MLCC, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.114" (2.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNA6P1C0G3A223G250AE | TDK | 805 | 445-CNA6P1C0G3A223G250AECT-ND | kr.15.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.10.62000 | kr.106.20 |
| 50 | kr.8.66180 | kr.433.09 |
| 100 | kr.8.05690 | kr.805.69 |
| 500 | kr.7.03524 | kr.3,517.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.52684 | kr.6,526.84 |
| 2.000 | kr.6.27381 | kr.12,547.62 |
| 3.000 | kr.6.14705 | kr.18,441.15 |
| 5.000 | kr.6.00648 | kr.30,032.40 |
| 7.000 | kr.5.92431 | kr.41,470.17 |
| 10.000 | kr.5.84522 | kr.58,452.20 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

