10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNA5L1X7R1E106K160AE

DigiKey Part Number
445-CNA5L1X7R1E106K160AETR-ND - Tape & Reel (TR)
445-CNA5L1X7R1E106K160AECT-ND - Cut Tape (CT)
445-CNA5L1X7R1E106K160AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNA5L1X7R1E106K160AE
Description
AUTOMOTIVE GRADE LOW RESISTANCE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CNA5L1X7R1E106K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.971
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.70400kr.47.04
50kr.3.68100kr.184.05
100kr.3.36590kr.336.59
500kr.2.83372kr.1,416.86
1.000kr.2.66920kr.2,669.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.46141kr.4,922.82
4.000kr.2.35309kr.9,412.36
6.000kr.2.29885kr.13,793.10
10.000kr.2.23872kr.22,387.20
14.000kr.2.20355kr.30,849.70
20.000kr.2.16971kr.43,394.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250