0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

CGJ2B3X7R1H473K050BB

DigiKey Part Number
445-13308-2-ND - Tape & Reel (TR)
445-13308-1-ND - Cut Tape (CT)
445-13308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B3X7R1H473K050BB
Description
CAP CER 0.047UF 50V X7R 0402
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B3X7R1H473K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1H473K050BBTDK681.455445-6897-1-NDkr.0.63000Direct
CL05B473KB5VPNCSamsung Electro-Mechanics686.9611276-CL05B473KB5VPNCCT-NDkr.0.63000Direct
In-Stock: 42.744
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17022kr.1,702.20
20.000kr.0.15919kr.3,183.80
30.000kr.0.15367kr.4,610.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.55200kr.5.52
50kr.0.38680kr.19.34
100kr.0.33670kr.33.67
500kr.0.25284kr.126.42
1.000kr.0.22704kr.227.04
2.500kr.0.19994kr.499.85
5.000kr.0.18363kr.918.15
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.55800kr.5.58
50kr.0.39060kr.19.53
100kr.0.33790kr.33.79
500kr.0.24980kr.124.90
1.000kr.0.22234kr.222.34
2.500kr.0.19322kr.483.05
5.000kr.0.17557kr.877.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750