

CGJ2B3X7R1H333K050BB | |
|---|---|
DigiKey Part Number | 445-13307-2-ND - Tape & Reel (TR) 445-13307-1-ND - Cut Tape (CT) 445-13307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B3X7R1H333K050BB |
Description | CAP CER 0.033UF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B3X7R1H333K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1H333K050BB | TDK | 134.319 | 445-6896-1-ND | kr.0.63000 | Direct |
| GCM155R71H333KE02D | Murata Electronics | 134.284 | 490-13296-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.55200 | kr.5.52 |
| 50 | kr.0.38680 | kr.19.34 |
| 100 | kr.0.33670 | kr.33.67 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

