0.068 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

CGJ2B3X7R1E683K050BB

DigiKey Part Number
445-13303-2-ND - Tape & Reel (TR)
445-13303-1-ND - Cut Tape (CT)
445-13303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B3X7R1E683K050BB
Description
CAP CER 0.068UF 25V X7R 0402
Customer Reference
Detailed Description
0.068 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B3X7R1E683K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R1E683K050BBTDK14.716445-12250-1-NDkr.0.63000Direct
GCM155R71H683KE02DMurata Electronics129.574490-14516-1-NDkr.0.63000Similar
In-Stock: 10.183
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18617kr.1,861.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.61500kr.6.15
50kr.0.43620kr.21.81
100kr.0.38100kr.38.10
500kr.0.28822kr.144.11
1.000kr.0.25962kr.259.62
2.500kr.0.22948kr.573.70
5.000kr.0.21136kr.1,056.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62800kr.6.28
50kr.0.44260kr.22.13
100kr.0.38420kr.38.42
500kr.0.28518kr.142.59
1.000kr.0.25442kr.254.42
2.500kr.0.22182kr.554.55
5.000kr.0.20204kr.1,010.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000