Direct
Direct
Similar


CGB4B1X7R1A225M055AC | |
|---|---|
DigiKey Part Number | 445-13257-2-ND - Tape & Reel (TR) 445-13257-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB4B1X7R1A225M055AC |
Description | CAP CER 2.2UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB4B1X7R1A225M055AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805MKX7R6BB225 | YAGEO | 669 | 311-3507-1-ND | kr.1.46000 | Direct |
| CL21B225KPFNNNE | Samsung Electro-Mechanics | 87.249 | 1276-1188-1-ND | kr.0.70000 | Direct |
| 0805ZC225MAT2A | KYOCERA AVX | 13.630 | 478-KGM21AR71A225MUCT-ND | kr.5.01000 | Similar |




