Upgrade
Similar
Similar


CGB4B1X6S1C225M055AC | |
|---|---|
DigiKey Part Number | 445-13255-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGB4B1X6S1C225M055AC |
Description | CAP CER 2.2UF 16V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB4B1X6S1C225M055AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB4B1X6S1C225K055AC | TDK | 3.890 | 445-13254-1-ND | kr.1.84000 | Upgrade |
| CL21B225KOFNFNE | Samsung Electro-Mechanics | 136.331 | 1276-2956-1-ND | kr.0.82000 | Similar |
| CL21B225KOFNNNE | Samsung Electro-Mechanics | 60.996 | 1276-1162-1-ND | kr.0.76000 | Similar |



