0.22 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)

CGA6M4X7T2W224K200AA

DigiKey Part Number
445-7006-2-ND - Tape & Reel (TR)
445-7006-1-ND - Cut Tape (CT)
445-7006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M4X7T2W224K200AA
Description
CAP CER 0.22UF 450V X7T 1210
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M4X7T2W224K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.39200kr.33.92
50kr.2.60960kr.130.48
100kr.2.36860kr.236.86
500kr.1.96248kr.981.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.78439kr.1,784.39
2.000kr.1.68397kr.3,367.94
3.000kr.1.63367kr.4,901.01
5.000kr.1.57794kr.7,889.70
7.000kr.1.54536kr.10,817.52
10.000kr.1.51401kr.15,140.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750