

CGA5L3X7S2A335M160AB | |
|---|---|
DigiKey Part Number | 445-15584-2-ND - Tape & Reel (TR) 445-15584-1-ND - Cut Tape (CT) 445-15584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7S2A335M160AB |
Description | CAP CER 3.3UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7S2A335M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.16100 | kr.51.61 |
| 50 | kr.4.05880 | kr.202.94 |
| 100 | kr.3.71900 | kr.371.90 |
| 500 | kr.3.14502 | kr.1,572.51 |
| 1.000 | kr.2.96756 | kr.2,967.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.74085 | kr.5,481.70 |
| 4.000 | kr.2.62400 | kr.10,496.00 |
| 6.000 | kr.2.56546 | kr.15,392.76 |
| 10.000 | kr.2.50058 | kr.25,005.80 |
| 14.000 | kr.2.46263 | kr.34,476.82 |
| 20.000 | kr.2.42613 | kr.48,522.60 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

