5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5F2NP02A562J085AA

DigiKey Part Number
445-12830-2-ND - Tape & Reel (TR)
445-12830-1-ND - Cut Tape (CT)
445-12830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5F2NP02A562J085AA
Description
CAP CER 5600PF 100V NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5F2NP02A562J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5F2C0G2A562J085AATDK289445-5767-1-NDkr.2.73000Direct
CGA5H4C0G2J562J115AATDK1.435445-9107-1-NDkr.3.04000Upgrade
CGA5H4NP02J562J115AATDK7.148445-172563-1-NDkr.3.42000Upgrade
GCM3195C2A562JA16DMurata Electronics4.725490-GCM3195C2A562JA16DCT-NDkr.1.59000Direct
C1206C562J2GACAUTOKEMET893399-11570-1-NDkr.3.30000Upgrade
In-Stock: 2.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.95900kr.19.59
50kr.1.46580kr.73.29
100kr.1.31360kr.131.36
500kr.1.05776kr.528.88
1.000kr.0.97858kr.978.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.83539kr.3,341.56
8.000kr.0.79256kr.6,340.48
12.000kr.0.77112kr.9,253.44
20.000kr.0.74735kr.14,947.00
28.000kr.0.73345kr.20,536.60
40.000kr.0.72008kr.28,803.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750