

CGA4J2NP02A272J125AA | |
|---|---|
DigiKey Part Number | 445-12622-2-ND - Tape & Reel (TR) 445-12622-1-ND - Cut Tape (CT) 445-12622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2NP02A272J125AA |
Description | CAP CER 2700PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2NP02A272J125AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2C0G2A272J125AA | TDK | 1.224 | 445-5754-1-ND | kr.1.33000 | Direct |
| CGA4J3C0G2E272J125AA | TDK | 11.368 | 445-5764-1-ND | kr.1.39000 | Upgrade |
| CGA4J4C0G2W272J125AA | TDK | 1.255 | 445-15567-1-ND | kr.2.28000 | Upgrade |
| GCM2165C2A272JA16D | Murata Electronics | 19.823 | 490-GCM2165C2A272JA16DCT-ND | kr.0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91900 | kr.9.19 |
| 50 | kr.0.65940 | kr.32.97 |
| 100 | kr.0.58070 | kr.58.07 |
| 500 | kr.0.44850 | kr.224.25 |
| 1.000 | kr.0.40760 | kr.407.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36335 | kr.726.70 |
| 4.000 | kr.0.33654 | kr.1,346.16 |
| 6.000 | kr.0.32312 | kr.1,938.72 |
| 10.000 | kr.0.30825 | kr.3,082.50 |
| 14.000 | kr.0.29957 | kr.4,193.98 |
| 20.000 | kr.0.29121 | kr.5,824.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

