2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X8R2A222K080AE

DigiKey Part Number
445-173830-2-ND - Tape & Reel (TR)
445-173830-1-ND - Cut Tape (CT)
445-173830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R2A222K080AE
Description
CAP CER 2200PF 100V X8R 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R2A222K080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.78800kr.7.88
50kr.0.56400kr.28.20
100kr.0.49420kr.49.42
500kr.0.37820kr.189.10
1.000kr.0.34236kr.342.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28052kr.1,122.08
8.000kr.0.26121kr.2,089.68
12.000kr.0.25154kr.3,018.48
20.000kr.0.24083kr.4,816.60
28.000kr.0.23457kr.6,567.96
40.000kr.0.22855kr.9,142.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750