

CGA3E2X8R1H682M080AA | |
|---|---|
DigiKey Part Number | 445-12613-2-ND - Tape & Reel (TR) 445-12613-1-ND - Cut Tape (CT) 445-12613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H682M080AA |
Description | CAP CER 6800PF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H682M080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP01H682J080AA | TDK | 17.989 | 445-12424-1-ND | kr.2.16000 | Direct |
| CGA3E2X8R1H682K080AA | TDK | 6.478 | 445-5891-1-ND | kr.0.82000 | Upgrade |
| CGA3E2X8R2A682K080AA | TDK | 11.614 | 445-5902-1-ND | kr.0.95000 | Upgrade |
| CGA3E2X8R2A682M080AA | TDK | 2.672 | 445-12588-1-ND | kr.0.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13956 | kr.558.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43700 | kr.4.37 |
| 100 | kr.0.26560 | kr.26.56 |
| 1.000 | kr.0.17644 | kr.176.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45000 | kr.4.50 |
| 100 | kr.0.27140 | kr.27.14 |
| 1.000 | kr.0.17993 | kr.179.93 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

