0.047 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)

CGA2B3X7R1V473K050BB

DigiKey Part Number
445-12260-2-ND - Tape & Reel (TR)
445-12260-1-ND - Cut Tape (CT)
445-12260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7R1V473K050BB
Description
CAP CER 0.047UF 35V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7R1V473K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
50kr.0.22700kr.11.35
100kr.0.19590kr.19.59
500kr.0.14266kr.71.33
1.000kr.0.12648kr.126.48
2.500kr.0.10940kr.273.50
5.000kr.0.09913kr.495.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08811kr.881.10
20.000kr.0.08138kr.1,627.60
30.000kr.0.07801kr.2,340.30
50.000kr.0.07428kr.3,714.00
70.000kr.0.07209kr.5,046.30
100.000kr.0.07000kr.7,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750