
CC45SL3DD680JYGNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3DD680JYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD680JYGNA |
Description | CAP CER 68PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD680JYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD680JYVNA | TDK | 1.076 | 445-CC45SL3DD680JYVNACT-ND | kr.2.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.24400 | kr.12.44 |
| 50 | kr.0.90760 | kr.45.38 |
| 100 | kr.0.80510 | kr.80.51 |
| 500 | kr.0.63292 | kr.316.46 |
| 1.000 | kr.0.57972 | kr.579.72 |
| 3.000 | kr.0.51408 | kr.1,542.24 |
| 5.000 | kr.0.48983 | kr.2,449.15 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

