3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J392J085AA

DigiKey Part Number
445-14640-2-ND - Tape & Reel (TR)
445-14640-1-ND - Cut Tape (CT)
445-14640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J392J085AA
Description
CAP CER 3900PF 630V C0G 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J392J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2J392J085AETDK1.722445-180314-1-NDkr.2.73000Parametric Equivalent
CGA5F4C0G2J392J085AATDK7.508445-9121-1-NDkr.3.04000Parametric Equivalent
CGA5F4C0G2J392J085AETDK2.490445-175700-1-NDkr.3.99000Parametric Equivalent
C1206C392JBGACTUKEMET11.769399-15118-1-NDkr.3.93000Parametric Equivalent
In-Stock: 3.554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42000kr.14.20
50kr.1.04480kr.52.24
100kr.0.92940kr.92.94
500kr.0.73506kr.367.53
1.000kr.0.67508kr.675.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56851kr.2,274.04
8.000kr.0.53610kr.4,288.80
12.000kr.0.51987kr.6,238.44
20.000kr.0.50188kr.10,037.60
28.000kr.0.49136kr.13,758.08
40.000kr.0.48124kr.19,249.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250