0.033 µF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G1H333K085AA

DigiKey Part Number
445-14603-2-ND - Tape & Reel (TR)
445-14603-1-ND - Cut Tape (CT)
445-14603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G1H333K085AA
Description
CAP CER 0.033UF 50V C0G 1206
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H333K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G1H333J085AATDK3.753445-7691-1-NDkr.2.85000Direct
C3216NP01H333J085AATDK4.000445-14658-1-NDkr.3.30000Upgrade
C1206C333K5GACTUKEMET0399-C1206C333K5GACTUTR-NDkr.2.72676Direct
C1206C333F5GACTUKEMET0399-C1206C333F5GACTUTR-NDkr.15.52907Upgrade
C1206C333J5GACTUKEMET7.744399-15573-1-NDkr.8.31000Upgrade
In-Stock: 3.120
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.01600kr.20.16
50kr.1.51140kr.75.57
100kr.1.35550kr.135.55
500kr.1.09264kr.546.32
1.000kr.1.01155kr.1,011.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86454kr.3,458.16
8.000kr.0.82066kr.6,565.28
12.000kr.0.79867kr.9,584.04
20.000kr.0.77431kr.15,486.20
28.000kr.0.76006kr.21,281.68
40.000kr.0.74635kr.29,854.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500