
C2012X8R1E105M125AC | |
|---|---|
DigiKey Part Number | 445-175230-2-ND - Tape & Reel (TR) 445-175230-1-ND - Cut Tape (CT) 445-175230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1E105M125AC |
Description | CAP CER 1UF 25V X8R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1E105M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X8R1E105K125AC | TDK | 23.975 | 445-174824-1-ND | kr.2.24000 | Upgrade |
| CGA4J1X8R1E105M125AC | TDK | 1.914 | 445-175239-1-ND | kr.2.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.32700 | kr.13.27 |
| 50 | kr.0.97300 | kr.48.65 |
| 100 | kr.0.86410 | kr.86.41 |
| 500 | kr.0.68062 | kr.340.31 |
| 1.000 | kr.0.62395 | kr.623.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56088 | kr.1,121.76 |
| 4.000 | kr.0.52367 | kr.2,094.68 |
| 6.000 | kr.0.50504 | kr.3,030.24 |
| 10.000 | kr.0.48440 | kr.4,844.00 |
| 14.000 | kr.0.47233 | kr.6,612.62 |
| 20.000 | kr.0.46073 | kr.9,214.60 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

