
C2012X7S1C106K125AC | |
|---|---|
DigiKey Part Number | 445-174772-2-ND - Tape & Reel (TR) 445-174772-1-ND - Cut Tape (CT) 445-174772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S1C106K125AC |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S1C106K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.23100 | kr.22.31 |
| 50 | kr.1.67820 | kr.83.91 |
| 100 | kr.1.50760 | kr.150.76 |
| 500 | kr.1.22148 | kr.610.74 |
| 1.000 | kr.1.13297 | kr.1,132.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.02996 | kr.2,059.92 |
| 4.000 | kr.0.97179 | kr.3,887.16 |
| 6.000 | kr.0.94266 | kr.5,655.96 |
| 10.000 | kr.0.91037 | kr.9,103.70 |
| 14.000 | kr.0.89150 | kr.12,481.00 |
| 20.000 | kr.0.87335 | kr.17,467.00 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |


