

C1608X8R1E154K080AB | |
|---|---|
DigiKey Part Number | 445-8817-2-ND - Tape & Reel (TR) 445-8817-1-ND - Cut Tape (CT) 445-8817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1E154K080AB |
Description | CAP CER 0.15UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1E154K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X8R1E154K080AB | TDK | 1.189 | 445-12595-1-ND | kr.1.78000 | Parametric Equivalent |
| C0603C154K3NACTU | KEMET | 278 | 399-9964-1-ND | kr.2.85000 | Similar |
| C0603G154K3RACTU | KEMET | 1.578 | 399-C0603G154K3RACTUCT-ND | kr.14.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43835 | kr.438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36300 | kr.1,452.00 |
| 8.000 | kr.0.33967 | kr.2,717.36 |
| 12.000 | kr.0.32799 | kr.3,935.88 |
| 20.000 | kr.0.31505 | kr.6,301.00 |
| 28.000 | kr.0.30748 | kr.8,609.44 |
| 40.000 | kr.0.30021 | kr.12,008.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

