Upgrade
Upgrade
Upgrade
Upgrade
Direct

C1005X6S0G684K050BB | |
|---|---|
DigiKey Part Number | 445-172469-2-ND - Tape & Reel (TR) 445-172469-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005X6S0G684K050BB |
Description | CAP CER 0.68UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S0G684K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X6S1A684K050BC | TDK | 16.205 | 445-13893-1-ND | kr.0.70000 | Upgrade |
| C1005X7S0G684K050BC | TDK | 27.610 | 445-13925-1-ND | kr.0.63000 | Upgrade |
| C1005X7S0J684K050BC | TDK | 38.408 | 445-13931-1-ND | kr.0.63000 | Upgrade |
| C1005X7S1A684K050BC | TDK | 21.237 | 445-13937-1-ND | kr.0.89000 | Upgrade |
| GRM155C80J684KE15D | Murata Electronics | 0 | 490-10438-2-ND | kr.0.08269 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09844 | kr.984.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |



