

C1005X5R1E334K050BB | |
|---|---|
DigiKey Part Number | 445-8018-2-ND - Tape & Reel (TR) 445-8018-1-ND - Cut Tape (CT) 445-8018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E334K050BB |
Description | CAP CER 0.33UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E334K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V334K050BC | TDK | 76.047 | 445-13862-1-ND | kr.0.95000 | Upgrade |
| GRM155R61E224KE01D | Murata Electronics | 17.450 | 490-10696-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.31060 | kr.15.53 |
| 100 | kr.0.26880 | kr.26.88 |
| 500 | kr.0.19946 | kr.99.73 |
| 1.000 | kr.0.17815 | kr.178.15 |
| 2.500 | kr.0.15564 | kr.389.10 |
| 5.000 | kr.0.14210 | kr.710.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12725 | kr.1,272.50 |
| 20.000 | kr.0.11836 | kr.2,367.20 |
| 30.000 | kr.0.11392 | kr.3,417.60 |
| 50.000 | kr.0.10899 | kr.5,449.50 |
| 70.000 | kr.0.10611 | kr.7,427.70 |
| 100.000 | kr.0.10334 | kr.10,334.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

