6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005NP01H060D050BA

DigiKey Part Number
445-13779-2-ND - Tape & Reel (TR)
445-13779-1-ND - Cut Tape (CT)
445-13779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005NP01H060D050BA
Description
CAP CER 6PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP01H060D050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP01H060D050BATDK7.226445-12150-1-NDkr.0.70000Parametric Equivalent
GRM1555C1H6R0DA01DMurata Electronics96.472490-5877-1-NDkr.0.63000Direct
In-Stock: 6.502
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23960kr.11.98
100kr.0.20670kr.20.67
500kr.0.15114kr.75.57
1.000kr.0.13409kr.134.09
2.500kr.0.11618kr.290.45
5.000kr.0.10542kr.527.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09383kr.938.30
20.000kr.0.08676kr.1,735.20
30.000kr.0.08323kr.2,496.90
50.000kr.0.07931kr.3,965.50
70.000kr.0.07702kr.5,391.40
100.000kr.0.07482kr.7,482.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750