

C1005JB1V225M050BC | |
|---|---|
DigiKey Part Number | 445-C1005JB1V225M050BCTR-ND - Tape & Reel (TR) 445-C1005JB1V225M050BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1V225M050BC |
Description | CAP CER 2.2UF 35V JB 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1V225M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V225K050BC | TDK | 466.485 | 445-9028-1-ND | kr.1.28000 | Similar |
| C1005X5R1V225M050BC | TDK | 119.814 | 445-9056-1-ND | kr.1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.18600 | kr.11.86 |
| 100 | kr.0.76470 | kr.76.47 |
| 1.000 | kr.0.54850 | kr.548.50 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

