12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1H120K030BA

DigiKey Part Number
445-13641-2-ND - Tape & Reel (TR)
445-13641-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1H120K030BA
Description
CAP CER 12PF 50V C0G 0201
Customer Reference
Detailed Description
12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H120K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRNPO9BN120YAGEO37.795311-1585-1-NDkr.0.64000Direct
UMK063CG120JT-FTaiyo Yuden25.892587-3206-1-NDkr.0.64000Direct
GRM0335C1H120GA01DMurata Electronics679.781490-11308-1-NDkr.0.64000Upgrade
GRM0335C1H120GA01JMurata Electronics38.751490-GRM0335C1H120GA01JCT-NDkr.0.64000Upgrade
GRM0335C1H120JA01DMurata Electronics480.832490-6114-1-NDkr.0.64000Upgrade
In-Stock: 13.612
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25600kr.2.56
50kr.0.17440kr.8.72
100kr.0.14940kr.14.94
500kr.0.10756kr.53.78
1.000kr.0.09474kr.94.74
2.500kr.0.08130kr.203.25
5.000kr.0.07324kr.366.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05847kr.877.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000