


B82805A0952A250 | |
|---|---|
DigiKey Part Number | 495-B82805A0952A250TR-ND - Tape & Reel (TR) 495-B82805A0952A250CT-ND - Cut Tape (CT) 495-B82805A0952A250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82805A0952A250 |
Description | XFMR FWD P-P DC/DC CONV 9.5UH SM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VAC Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82805A0952A250 Models |
Category | Inductance @ Frequency 9.5µH @ 50kHz |
Manufacturer TDK | Frequency 250kHz |
Series | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.224" (5.70mm) |
Applications Forward, Push-Pull Converters | Footprint 0.315" L x 0.378" W (8.00mm x 9.60mm) |
Voltage - Isolation 500VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.28000 | kr.37.28 |
| 10 | kr.33.64000 | kr.336.40 |
| 25 | kr.32.28320 | kr.807.08 |
| 50 | kr.31.28800 | kr.1,564.40 |
| 100 | kr.30.31720 | kr.3,031.72 |
| 250 | kr.29.07320 | kr.7,268.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.24.17569 | kr.21,758.12 |
| 1.800 | kr.23.41224 | kr.42,142.03 |
| 2.700 | kr.22.97560 | kr.62,034.12 |
| Unit Price without VAT: | kr.37.28000 |
|---|---|
| Unit Price with VAT: | kr.46.60000 |

