
B82462G4472M000 | |
|---|---|
DigiKey Part Number | 495-1997-2-ND - Tape & Reel (TR) 495-1997-1-ND - Cut Tape (CT) 495-1997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4472M000 |
Description | FIXED IND 4.7UH 2A 40 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4472M000 Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.90280 | kr.9,757.00 |
| 5.000 | kr.3.68095 | kr.18,404.75 |
| 7.500 | kr.3.55726 | kr.26,679.45 |
| 12.500 | kr.3.43565 | kr.42,945.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.6.84700 | kr.68.47 |
| 25 | kr.6.33240 | kr.158.31 |
| 50 | kr.5.96980 | kr.298.49 |
| 100 | kr.5.62870 | kr.562.87 |
| 250 | kr.5.20744 | kr.1,301.86 |
| 500 | kr.4.91020 | kr.2,455.10 |
| 1.000 | kr.4.66504 | kr.4,665.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.23200 | kr.62.32 |
| 25 | kr.5.76680 | kr.144.17 |
| 50 | kr.5.43840 | kr.271.92 |
| 100 | kr.5.12720 | kr.512.72 |
| 250 | kr.4.74308 | kr.1,185.77 |
| 500 | kr.4.47236 | kr.2,236.18 |
| 1.000 | kr.4.21730 | kr.4,217.30 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

