
B72205S2301K101 | |
|---|---|
DigiKey Part Number | 495-1422-ND |
Manufacturer | |
Manufacturer Product Number | B72205S2301K101 |
Description | VARISTOR 470V 800A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S2301K101 Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 800 A |
Series | Energy 15J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 55 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.26900 | kr.12.69 |
| 25 | kr.1.12560 | kr.28.14 |
| 100 | kr.0.96860 | kr.96.86 |
| 250 | kr.0.89356 | kr.223.39 |
| 500 | kr.0.84804 | kr.424.02 |
| 1.000 | kr.0.81067 | kr.810.67 |
| 3.000 | kr.0.76441 | kr.2,293.23 |
| 5.000 | kr.0.74733 | kr.3,736.65 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |











