
B66371Q0250K187 | |
|---|---|
DigiKey Part Number | 495-B66371Q0250K187-ND |
Manufacturer | |
Manufacturer Product Number | B66371Q0250K187 |
Description | FERRITE CORE E 250NH N87 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66371Q0250K187 Models |
Category | Initial Permeability (µi) 2200 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.22 |
Series | Effective Length (le) mm 149.0 |
Packaging Bulk | Effective Area (Ae) mm² 683.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 676.0 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 102000.0 |
Supplier Device Package E 70 x 33 x 32 | Finish Uncoated |
Material N87 | Height 1.307" (33.20mm) |
Inductance Factor (Al) 250 nH | Length 2.776" (70.50mm) |
Tolerance ±10% | Width 1.260" (32.00mm) |
Gap Distributed Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.18000 | kr.96.18 |
| 10 | kr.63.69200 | kr.636.92 |
| 36 | kr.50.74278 | kr.1,826.74 |
| Unit Price without VAT: | kr.96.18000 |
|---|---|
| Unit Price with VAT: | kr.120.22500 |



