B43643A5687M057 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.109.10000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.61.64050
Datasheet

Parametric Equivalent


Rubycon
In Stock: 25
Unit Price: kr.112.62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.91.34120
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.80.20900
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 232
Unit Price: kr.169.16000
Datasheet
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43643A5687M057

DigiKey Part Number
495-B43643A5687M057-ND
Manufacturer
Manufacturer Product Number
B43643A5687M057
Description
CAP ALUM 680UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43643A5687M057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.3 A @ 100 Hz
Part Status
Active
Impedance
270 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.870" (47.50mm)
ESR (Equivalent Series Resistance)
170mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43643A5687M050TDK0495-B43643A5687M050-NDkr.109.10000Parametric Equivalent
450MXK680MEFC35X45Rubycon0450MXK680MEFC35X45-NDkr.61.64050Parametric Equivalent
450MXK680MEFCSN35X45Rubycon251189-2666-NDkr.112.62000Parametric Equivalent
475MXT680MEFCSN35X45Rubycon01189-475MXT680MEFCSN35X45-NDkr.91.34120Parametric Equivalent
475VXT680MEFCSN35X45Rubycon01189-475VXT680MEFCSN35X45-NDkr.80.20900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
240kr.57.44533kr.13,786.88
Unit Price without VAT:kr.57.44533
Unit Price with VAT:kr.71.80666