
B43509A5477M060 | |
|---|---|
DigiKey Part Number | 495-B43509A5477M060-ND |
Manufacturer | |
Manufacturer Product Number | B43509A5477M060 |
Description | SNAP-IN 470UF 450V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43509A5477M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.07 A @ 100 Hz |
Part Status Active | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.30000 | kr.65.30 |
| 10 | kr.49.89600 | kr.498.96 |
| 60 | kr.43.19967 | kr.2,591.98 |
| 120 | kr.41.38858 | kr.4,966.63 |
| 540 | kr.38.48215 | kr.20,780.36 |
| 1.020 | kr.37.57675 | kr.38,328.28 |
| Unit Price without VAT: | kr.65.30000 |
|---|---|
| Unit Price with VAT: | kr.81.62500 |

