B32520C6153J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5.516
Unit Price: kr.2.95000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.63956
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.15141
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.15141
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.93570
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.83699
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.83699
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.4.83699
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.05408
Datasheet
0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C6153J

DigiKey Part Number
495-1227-ND
Manufacturer
Manufacturer Product Number
B32520C6153J
Description
CAP FILM 0.015UF 5% 400VDC RAD
Customer Reference
Detailed Description
0.015 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
400V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32520E6153K000TDK5.516495-77143-NDkr.2.95000Similar
167153J400B-FCornell Dubilier Knowles0167153J400B-F-NDkr.4.63956Direct
184153J400RBA-FCornell Dubilier Knowles0184153J400RBA-F-NDkr.4.15141Direct
184153J400RBB-FCornell Dubilier Knowles0184153J400RBB-F-NDkr.4.15141Direct
160153J400C-FCornell Dubilier Knowles0160153J400C-F-NDkr.4.93570Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types