
VLS4012ET-330M-CA | |
|---|---|
DigiKey Part Number | 445-16731-2-ND - Tape & Reel (TR) 445-16731-1-ND - Cut Tape (CT) 445-16731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-330M-CA |
Description | FIXED IND 33UH 700MA 804 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 700 mA 804mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 470mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 804mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-330M-H | TDK | 3.038 | 445-VLS6045EX-330M-HCT-ND | kr.2.66000 | Similar |
| SRN4018-330M | Bourns Inc. | 19.233 | SRN4018-330MCT-ND | kr.2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.20200 | kr.32.02 |
| 100 | kr.2.63360 | kr.263.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12422 | kr.2,124.22 |
| 2.000 | kr.2.00306 | kr.4,006.12 |
| 3.000 | kr.1.93548 | kr.5,806.44 |
| 5.000 | kr.1.85363 | kr.9,268.15 |
| 7.000 | kr.1.80167 | kr.12,611.69 |
| 10.000 | kr.1.74823 | kr.17,482.30 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

