4.7 µH Shielded Drum Core, Wirewound Inductor 1.94 A 126mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4012CX-4R7M-1

DigiKey Part Number
445-VLS4012CX-4R7M-1TR-ND - Tape & Reel (TR)
445-VLS4012CX-4R7M-1CT-ND - Cut Tape (CT)
445-VLS4012CX-4R7M-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4012CX-4R7M-1
Description
FIXED IND 4.7UH 1.94A 126 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.94 A 126mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS4012CX-4R7M-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.37A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
126mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.54100kr.15.41
100kr.1.26610kr.126.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.02093kr.1,020.93
2.000kr.0.96260kr.1,925.20
3.000kr.0.93008kr.2,790.24
5.000kr.0.89068kr.4,453.40
7.000kr.0.86566kr.6,059.62
10.000kr.0.83993kr.8,399.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500