
VLS3015ET-330M | |
|---|---|
DigiKey Part Number | 445-6676-2-ND - Tape & Reel (TR) 445-6676-1-ND - Cut Tape (CT) 445-6676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015ET-330M |
Description | FIXED IND 33UH 390MA 984 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 390 mA 984mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 390mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 984mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-330M-1 | TDK | 0 | 445-VLS3012CX-330M-1CT-ND | kr.1.59000 | Direct |
| BWVF00303015330M00 | Pulse Electronics | 0 | 553-BWVF00303015330M00TR-ND | kr.0.80103 | Similar |
| BWVF00303015330T00 | Pulse Electronics | 0 | 553-BWVF00303015330T00TR-ND | kr.0.80103 | Similar |
| SRN3015-330M | Bourns Inc. | 11.674 | SRN3015-330MCT-ND | kr.2.41000 | Similar |
| TYS3012330M-10 | Laird-Signal Integrity Products | 0 | 240-2642-2-ND | kr.1.04695 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.59100 | kr.15.91 |
| 100 | kr.1.30920 | kr.130.92 |
| 1.000 | kr.1.07647 | kr.1,076.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88177 | kr.1,763.54 |
| 4.000 | kr.0.83143 | kr.3,325.72 |
| 6.000 | kr.0.80335 | kr.4,820.10 |
| 10.000 | kr.0.76936 | kr.7,693.60 |
| 14.000 | kr.0.74777 | kr.10,468.78 |
| 20.000 | kr.0.72557 | kr.14,511.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

