
VLS3012ET-220M | |
|---|---|
DigiKey Part Number | 445-6663-2-ND - Tape & Reel (TR) 445-6663-1-ND - Cut Tape (CT) 445-6663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3012ET-220M |
Description | FIXED IND 22UH 440MA 756 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 440 mA 756mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3012ET-220M Models |
Category | Current - Saturation (Isat) 440mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 756mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS3012CX-220M-1 | TDK | 5.792 | 445-175181-1-ND | kr.1.59000 | Direct |
| BWVF00303012220M00 | Pulse Electronics | 21 | 553-BWVF00303012220M00CT-ND | kr.1.46000 | Similar |
| BWVF00303012220T00 | Pulse Electronics | 0 | 553-BWVF00303012220T00TR-ND | kr.0.80103 | Similar |
| NRH3012T220MNV | Taiyo Yuden | 1.960 | 587-3554-1-ND | kr.1.33000 | Similar |
| SRU2016-220Y | Bourns Inc. | 925 | SRU2016-220YCT-ND | kr.5.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.40700 | kr.14.07 |
| 100 | kr.1.15960 | kr.115.96 |
| 1.000 | kr.0.95354 | kr.953.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88177 | kr.1,763.54 |
| 4.000 | kr.0.83143 | kr.3,325.72 |
| 6.000 | kr.0.80335 | kr.4,820.10 |
| 10.000 | kr.0.76936 | kr.7,693.60 |
| 14.000 | kr.0.74777 | kr.10,468.78 |
| 20.000 | kr.0.72557 | kr.14,511.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

