VLF4014ST-1R0N2R3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 139
Unit Price: kr.3.07000
Datasheet

Similar


TDK Corporation
In Stock: 50.438
Unit Price: kr.2.50000
Datasheet
VLF4014S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF4014ST-1R0N2R3

DigiKey Part Number
445-4219-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF4014ST-1R0N2R3
Description
FIXED IND 1UH 2.3A 49 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.3 A 49mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF4014ST-1R0N2R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.142" W (3.80mm x 3.60mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes