VLF12060T-3R9N9R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: kr.16.61000
Datasheet

Similar


TDK
In Stock: 368
Unit Price: kr.18.32000
Datasheet
3.9 µH Shielded Drum Core, Wirewound Inductor 9 A 8.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF12060T-3R9N9R0

DigiKey Part Number
445-3590-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF12060T-3R9N9R0
Description
FIXED IND 3.9UH 9A 8.4 MOHM SMD
Customer Reference
Detailed Description
3.9 µH Shielded Drum Core, Wirewound Inductor 9 A 8.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF12060T-3R9N9R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
8.4mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.461" W (12.00mm x 11.70mm)
Tolerance
±30%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7443310390Würth Elektronik0732-2125-1-NDkr.16.61000Similar
B82559A0392A013TDK368495-1865-1-NDkr.18.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes