Similar
Similar
Similar
Similar
Similar
Similar

VLF12060T-220M4R1 | |
|---|---|
DigiKey Part Number | 445-3595-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF12060T-220M4R1 |
Description | FIXED IND 22UH 4.1A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 4.1 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF12060T-220M4R1 Models |
Category | Current - Saturation (Isat) 4.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.461" W (12.00mm x 11.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12577NIT-220M-D | TDK | 1.182 | 445-174735-1-ND | kr.10.46000 | Similar |
| CDRH125L125NP-220MC | Sumida America Inc. | 0 | 308-CDRH125L125NP-220MCCT-ND | kr.7.54000 | Similar |
| CDRH127/LDNP-220MC | Sumida America Inc. | 5.528 | 308-1335-1-ND | kr.6.78000 | Similar |
| CDRH12D58RNP-220MC | Sumida America Inc. | 0 | CDRH12D58RNP-220MC-ND | kr.5.41792 | Similar |
| DR125-220-R | Eaton - Electronics Division | 445 | 283-DR125-220-RCT-ND | kr.5.58000 | Similar |







